ROHM RFN1LAM6STR

Rectifier Diode, 1 Phase, 1 Element, 0.8A, 600V V(RRM), Silicon
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RFN1LAM6STR.

Rohm SCT

Datasheet7 pages9 years ago

IHS

Inventory History

3 month trend:
-52.04%

CAD Models

Download ROHM RFN1LAM6STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-03-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM RFN1LAM6STR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.8A, 600V V(RRM), Silicon
Fast / Ultrafast Diode, 600 V, 800 mA, Single, 1.45 V, 25 ns, 15 A, SOD-128, 2 Pins
Diode Super-Fast Recovery Rectifier 600V 0.8A 2-Pin SOD-128 T/R
Avnet Japan
Rectifier Diode Switching Si 600V 0.8A 35ns 2-Pin PMDT-M T/R
RECTIFIER, 600V, 0.8A, SOD-128; Repetitive Peak Reverse Voltage:600V; Average Forward Current:800mA; Diode Configuration:Single; Forward Voltage Max:1.45V; Reverse Recovery Time:35ns; Forward Surge Current:15A; No. of Pins:2 Pin RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE