ROHM RBR1MM60ATFTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBR1MM60ATFTR.

IHS

Datasheet8 pages3 years ago

Newark

Inventory History

3 month trend:
-48.78%

CAD Models

Download ROHM RBR1MM60ATFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
$ 0.134
Stock
408,124
450,352
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
530 mV
-
Reverse Voltage (DC)
-
-
Forward Current
1 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM RBR1MM60ATFTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Diode Schottky Si 60V 1A Automotive 2-Pin PMDU T/R
Diode Schottky 60V 1A 2-Pin SC-109B Emboss T/R
Avnet Japan
Schottky Rectifier, 60 V, 1 A, Single, SOD-123FL, 2 Pins, 530 mV
Schottky Diodes & Rectifiers 60V VR 1A 0.53V VF PMDU; SOD-123FL
Schottky Barrier Diode (AEC-Q101 Qualified)
SCHOTTKY DIODE 60V 1A SOD-123FL
60V 530mV@1A 1A SOD-123F Schottky Diodes ROHS
DIODE (RECTIFIER FRD) 60V-VR 1A-
SCHOTTKY RECTIFIER, AEC-Q101, 1A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 530mV; Forward Surge Current Ifsm Max: 20A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE