
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MCR100JZHJ103 | 1,660 | 885 | 28m | ||||||||
| Worldway Electronics | MCR100JZHJ103 | 9,355 | 7 | Tape & Reel | 23h | |||||||
| Quest | MCR100JZHJ103 | 86 | 22h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | MCR100JZHJ103 | Contact | >1wk | |||||||||
| North Star Micro | NS-MCR100JZHJ103 | Contact | >1wk |
Download ROHM MCR100JZHJ103 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM MCR100JZHJ103 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: