ROHM MCR006YZPJ102

Res Thick Film 0201 1K Ohm 5% 1/20W ±250ppm/°C Molded SMD SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR006YZPJ102.

IHS

Datasheet9 pages10 years ago

Future Electronics

DigiKey

CAD Models

Download ROHM MCR006YZPJ102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
Stock
230,075
2,054,783
Authorized Distributors
0
5
Resistance
1 kΩ
1 kΩ
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-31

Descriptions

Descriptions of ROHM MCR006YZPJ102 provided by its distributors.

Res Thick Film 0201 1K Ohm 5% 1/20W ±250ppm/°C Molded SMD SMD Paper T/R
Surface Mount Thick Film Chip Resistor 0201 Case 1K Ohms 5% Tolerance 200 PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR MCR 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1kOhm ±250ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE