| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST42683335 | 200 | 1 | 2h | ||||||||
| Arrow Electronics | KTR25JZPJ684 | 830 | 830 | |||||||||
| Verical | KTR25JZPJ684 | 200 | 200 | |||||||||
| Farnell | KTR25JZPJ684 | 0 | 4K | Tape & Reel | 6h | |||||||
| Mouser | 755-KTR25JZPJ684 | 995 | 1 | Tape & Reel |
Download ROHM KTR25JZPJ684 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM KTR25JZPJ684 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: