ROHM KTR25JZPF1004

Res Thick Film 1210 1M Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR25JZPF1004.

IHS

Datasheet7 pages2 years ago

HQonline

Inventory History

3 month trend:
-0.29%

CAD Models

Download ROHM KTR25JZPF1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-14NF1004U
Res Thick Film 1210 1M Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1M Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-071ML
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP14F1004U
Res Thick Film 1210 1M Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
PanasonicERJ-U14F1004U
Res Thick Film 1210 1M Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM KTR25JZPF1004 provided by its distributors.

Res Thick Film 1210 1M Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 1210 1M Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1e+06ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR KTR 0.126Lx0.098W 3.20mmx2.50mm 0.333W 1/3W 1MOhm ±100ppm/C
RES, 1M, 1%, 0.33W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1Mohm; Product Range: KTR Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toleranc

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE