ROHM KTR03EZPF5R60

Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR03EZPF5R60.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-0.55%

CAD Models

Download ROHM KTR03EZPF5R60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 5.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 5.6 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 5.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.04 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM KTR03EZPF5R60 provided by its distributors.

Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
100mW Thick Film Resistors ±1% ±200ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Res High Voltage Thick Film 0603 5.6 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 350V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR KTR 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.6Ohm ±100ppm/C
0603 5.6 Ohms 1% High Voltage Chip Resistor
SMD Resistor 0603 5.6Ω ±1% 1/10W ±200ppm/℃
RES, 5R6, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.6ohm; Product Range: KTR Series; Voltage Rating: 350V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleran

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE