What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM KDZVTFTR4.7B

DIODE ZENER 4.7V 1W PMDU / Zener Diode 4.7 V 1 W ±5.32% Surface Mount PMDU
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTFTR4.7B.

IHS

Datasheet9 pages7 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
+36.54%

CAD Models

Download ROHM KDZVTFTR4.7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.138
$ 0.142
Stock
129,667
828,792
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
Zener Voltage
4.7 V
4.7 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
20 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM KDZVTFTR4.7B provided by its distributors.

DIODE ZENER 4.7V 1W PMDU / Zener Diode 4.7 V 1 W ±5.32% Surface Mount PMDU
Zener Diode Single 4.95V 5% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
Zener Diode, 4.7V V(Z), 5.05%, 1W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 1W, SOD-123FL; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 1W; Diode Case Style: SOD-123FL; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: KDZVTF Series;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE