ROHM EDZVT2R5.6B

EDZVT2R5.6B Series 5.6 V ±2% 150 mW Surface Mount Zener Diode - EMD2
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R5.6B.

IHS

Datasheet9 pages5 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-10.43%

CAD Models

Download ROHM EDZVT2R5.6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.047
$ 0.034
Stock
4,118,121
328,680
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
5.6 V
5.6 V
Tolerance
2 %
-
Power Dissipation
150 mW
-
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
1 µA
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.BZX84B5V6-7-F
Diode Zener Single 5.6V 2% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZT585B5V6T-7
Zener Diode, 5.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B5V6T-7
NXP SemiconductorsPZU5.6DB2,115
Diode Zener Dual Parallel 5.61V 2% 275mW Automotive 5-Pin TSSOP T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 1muA @ 2V 200mW 5.6V
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323

Descriptions

Descriptions of ROHM EDZVT2R5.6B provided by its distributors.

EDZVT2R5.6B Series 5.6 V ±2% 150 mW Surface Mount Zener Diode - EMD2
Zener Diode Single 5.6V 2% 60Ohm 150mW 2-Pin EMD T/R
Independent Type 5.49V~5.73V 150mW 5.6V SOD-523 Zener Diodes ROHS
Zener Diode, 5.6V V(Z), 2%, 0.15W, Silicon
Zener Diodes Diode Zener Sgl 5.61V 150mW
ROHM , 5.6V, , 150 mW, SOD-523

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE