| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33623833 | 40 | 1 | 12h | ||||||||
| Arrow Electronics | BU97941FV-LBE2 | 100 | 1 | |||||||||
| Verical | BU97941FV-LBE2 | 100 | 2 | |||||||||
| Future Electronics | BU97941FV-LBE2 | 0 | 2K | Tape & Reel | ||||||||
| Farnell | BU97941FV-LBE2 | 0 | 2K | Cut Tape | 18h |
Download ROHM BU97941FV-LBE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BU97941FV-LBE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: