ROHM BU3072HFV-TR

Clock Generators & Support Products HI-PERF CLCK GEN SER
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU3072HFV-TR.

IHS

Datasheet24 pages17 years ago

_legacy Avnet

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ROHM BU3072HFV-TR provided by its distributors.

Clock Generators & Support Products HI-PERF CLCK GEN SER
Clock Generator, 36MHz, CMOS, PDSO6
6-SMD Flat Lead Exposed Pad Digital Cameras BU307* DUAL application specific IC 0.75mm 3.3V 36MHz -5C~75C
Clock Generator 6-Pin HVSOF T/R
IC CLK/FREQ GEN DIGI CAM 6-SMD
CLOCK GENERATOR, DIGITAL CAM, HVSOF6; Clock External Input:Yes; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:HVSOF; No. of Pins:6; Operating Temperature Range:-5°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3072; Operating Frequency Max:48MHz; Package / Case:HVSOF; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE