ROHM BU21078MUV-E2

Sensor Controller Capacitive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R
$ 1.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU21078MUV-E2.

IHS

Datasheet39 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU21078MUV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Descriptions

Descriptions of ROHM BU21078MUV-E2 provided by its distributors.

Sensor Controller Capacitive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R
Capacitive Touch Screen 2-Wire 28-Pin VQFN-V EP T/R
interface sensor 5.5V 3.5mA 5mm -20C~85C
Capacitive Touch Sensor, -20 To 85Deg C; Ic Interface Type:I2C; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:Vqfn; No. Of Pins:28Pins; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Rohm BU21078MUV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU21078MUVE2