ROHM BSM300D12P2E001

Transistor MOSFET Array Dual N-CH 1200V 300A 10-Pin Case E Cardboard
$ 697.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BSM300D12P2E001.

IHS

Datasheet10 pages8 years ago

Inventory History

3 month trend:
-12.88%

CAD Models

Download ROHM BSM300D12P2E001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual N-Channel 100 V 0.195 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8
Supplied as a Tape, Dual P-Channel MOSFET, 3.6 A, 20 V, 6-Pin MLP ON Semiconductor FDMA6023PZT
MODULE, POWER, 250V, 2A, 36QFN; IPM Power Device:MOSFET; Voltage Rating (Vces /
MODULE SPM 500V 1.0A SPM23-BD / Smart Power Module 23-Pin SPM23-BD T/R
Smart Power Module 23-Pin SPM23-BD T/R / MODULE SPM 500V 1.1A SPM23BD
Dual N-Channel 30 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8

Descriptions

Descriptions of ROHM BSM300D12P2E001 provided by its distributors.

Transistor MOSFET Array Dual N-CH 1200V 300A 10-Pin Case E Cardboard
2N-Channel 1200 V 300 A 1875 W Chassis Mount Mosfet Array - Module
Trans MOSFET N-CH SiC 1.2KV 300A 11-Pin Tray
SiC MOSFET Half Bridge Pwr Mod +SBD 300A
RS APAC
Power Field-Effect Transistor, 300A I(D), 1200V, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
SiC-N-Ch-Half-Bridge+2xSBD 1200V 300A E-
SIC MOSFET, DUAL N CHANNEL, 1.2KV, 300A;
场效应管, SIC MOSFET, 双 N 沟道, 1.2KV, 300A;
MOSFET 2N-CH 1200V 300A MODULE
ROHM NSiC BSM, Vds=1200 V, 300 A, C, , 4
SIC MOSFET, N-CH, 1.2KV, 300A, MODULE; MOSFET Module Configuration:Half Bridge; Channel Type:Dual N Channel; Continuous Drain Current Id:300A; Drain Source Voltage Vds:1.2kV; No. of Pins:-; Rds(on) Test Voltage:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE