ROHM BR24T08F-WGE2

EEPROM, 1KX8, Serial, CMOS, PDSO8
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for BR24T08F-WGE2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24T08F-WGE2.

IHS

Datasheet22 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
Stock
0
196,534
Authorized Distributors
0
4
Case/Package
SOP
LSOP
Number of Pins
-
8
Density
-
8 kb
Access Time
-
900 ns
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-13
Lifecycle StatusEOL (Last Updated: 10 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of ROHM BR24T08F-WGE2 provided by its distributors.

EEPROM, 1KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE