| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST31354273 | 50 | 1 | 9h | ||||||||
| Verical | BR24S08FVM-WTR | 50 | 50 | |||||||||
| Farnell | BR24S08FVM-WTR | 0 | 3K | Custom Reel | 15h | |||||||
| Microchip USA | BR24S08FVM-WTR | 312 | 3500 | 2d | ||||||||
| Classic Components | BR24S08FVM-WTR | 51 | 1d |
Download ROHM BR24S08FVM-WTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR24S08FVM-WTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: