ROHM BH6943KN-E2

Led Drvr 4SEGMENT 3.3V 20-PIN VQFN T/r
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH6943KN-E2.

IHS

Datasheet17 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-19
Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BH6943KN-E2 provided by its distributors.

LED DRVR 4Segment 3.3V 20-Pin VQFN T/R
Tape & Reel (TR) BH6943 Switched Capacitor (Charge Pump) Surface Mount led driver 4.2mm 20mA 3.3V 530mW
IC LED DRIVER RGLTR 20MA 20VQFN
LED DRIVER, CHARGE PUMP, VQFN-20; Driver IC Type:LED; LED Display Type:LED; Voltage, Supply Min:2.8V; Voltage, Supply Max:4.5V; No. of Pins:20; Operating Temperature Range:-30°C to +80°C; Base Number:6943; Case Style:VQFN; Character Type:LED; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE