LED DRIVER, CHARGE PUMP, VQFN-20; Driver IC Type:LED; LED Display Type:LED; Voltage, Supply Min:2.8V; Voltage, Supply Max:4.5V; No. of Pins:20; Operating Temperature Range:-30°C to +80°C; Base Number:6941; Case Style:VQFN; Character Type:LED; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Termination Type:SMD