What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BH6260MWX-E2

Analog Switch Single Dual SPST 16-Pin USON Embossed T/R
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH6260MWX-E2.

IHS

Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BH6260MWX-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BH6260MWX-E2 provided by its distributors.

Analog Switch Single Dual SPST 16-Pin USON Embossed T/R
Avnet Japan
SPST/INVERTER USB SWITCH, -40 TO 85DEG C; USB IC Type: High Speed USB Switch; USB Standard: USB 2.0; Supply Voltage Min: 2.9V; Supply Voltage Max: 3.7V; Interface Case Style: USON-X; No. of Pins: 16Pins; Data Rate: -; No. of Ports: 1 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
SPST, 1 Func, 1 Channel, PDSO16
IC INVERTER SWITCH SPST 16USON

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BH6260MWXE2