
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33623724 | 20 | 1 | 12h | ||||||||
| Arrow Electronics | BD8372HFP-MTR | 80 | 1 | |||||||||
| Verical | BD8372HFP-MTR | 80 | 2 | |||||||||
| TTI | BD8372HFP-MTR | 0 | 2K | Tape & Reel | 18h | |||||||
| Newark | BD8372HFP-MTR | 0 | 1 | Cut Tape |
Download ROHM BD8372HFP-MTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BD8372HFP-MTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: