ROHM BD7542SF-E2

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp amplifier circuit 5mm 1pA 1mV 600kHz
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7542SF-E2.

Farnell

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD7542SF-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTLC27M2CPS
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
Texas InstrumentsTLC27M2CPSR
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BD7542SF-E2 provided by its distributors.

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp amplifier circuit 5mm 1pA 1mV 600kHz
14.5 V 600 kHz Dual Circuit Rail-to-Rail Operational Amplifier - SOP-8
400¦ÌA 300mV/¦Ìs 600KHz 45dB Rail to Rail 7mA 2 2 14.5V 1mV 1pA CMOS SOP-8 , 5mm*4.4mm*1.5mm
Op Amp Dual Low Power Amplifier R-R I/O ±7.25V/14.5V 8-Pin SOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
IC, CMOS OP AMP, 14.5V, SOP8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:600kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 2.5V to ± 7.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:7542; Gain Bandwidth:0.6MHz; Package / Case:SOP; Slew Rate:0.3V/µs; Supply Voltage Max:14.5V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE