LED DRIVER, CHARGE PUMP, VQFN-16; Driver IC Type:LED; LED Display Type:LED; Interface Type:Parallel; Data / Control Interface:Serial, I2C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:16; Operating Temperature Range:-30°C to +85°C; Base Number:1606; Case Style:VQFN; Character Type:LED; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD