
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST62318546 | 2,310 | 1 | 13h | ||||||||
| Verical | BA2902SFV-E2 | 2,310 | 268 | |||||||||
| Arrow Electronics | BA2902SFV-E2 | 90 | 1 | |||||||||
| Farnell | BA2902SFV-E2 | 0 | 1 | Cut Tape | 19h | |||||||
| Win Source | WS-BA2902SFV-E2 | 51,169 | 225 | 20h |
Download ROHM BA2902SFV-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BA2902SFV-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: