Rochester Electronics MC3302D

Quad Comparator 40000 Uv Offset-max 1300 Ns Response Time PDSO14
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MC3302D.

IHS

Datasheet13 pages19 years ago
Datasheet12 pages23 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.31
$ 0.251
$ 0.251
Stock
37,369
260,235
260,235
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
40 mV
40 mV
40 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Rochester Electronics MC3302D provided by its distributors.

QUAD COMPARATOR 40000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL comparator circuit 85C 40000muV 8.65mm 1300ns
IC OPAMP QUAD SINGLE 14-SOIC
IC COMPARATOR 14SOIC

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 3302D