Richtek RT7239GSP

Switching Regulator, Voltage-mode, 5A, 760kHz Switching Freq-Max, PDSO8
$ 1.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT7239GSP.

IHS

Datasheet21 pages3 years ago

Augswan

Farnell

Future Electronics

Inventory History

3 month trend:
-61.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Texas InstrumentsTL5001CPSR
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 6.2mm*1.95mm
onsemiUC3842AD
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 40ns 0C~70C TA Up to 500kHz 5.1V
Texas InstrumentsTL5001CPS
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 122.611688mg 50V
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8

Descriptions

Descriptions of Richtek RT7239GSP provided by its distributors.

Switching Regulator, Voltage-mode, 5A, 760kHz Switching Freq-Max, PDSO8
ROHS3Compliant Adjustable Positive Surface Mount Switching Regulator IC -40C~85C TA 650kHz 5A 18V
Buck Yes 650KHz Adjustable 1 8V 765mV 18V 4.5V PSOP-8 , 1.6mm
Step-down type Adjustable 0.765V~8V 4.5V~18V 5A SOP-8-EP DC-DC Converters ROHS
RICHTEK RT7239GSP DC-DC CONV, BUCK, ADJ O/P, 650KHZ, SOP-8
IC REG BUCK ADJ 5A SYNC - 8SOP
DC-DC CONV, BUCK, ADJ O/P, 650KHZ, SOP-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOP; No. of Pins:8Pins; Output Current:5A; Output Voltage Min:765mV; Output Voltage Max:8V; Switching Frequency:650kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Primary Input Voltage:18V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK