Revvo JA-8SUB

REVVO JA8SUB Jacking Swvel Castr, Rubber, 8 in., 2300 lb. More details: Jacking Swivel Caster, Load Rating 2300 lb.,...
$ 1,232.99

Price and Stock

DistributorSKUMinPkg
ZoroG733074410
17h

Descriptions

Descriptions of Revvo JA-8SUB provided by its distributors.

REVVO JA8SUB Jacking Swvel Castr, Rubber, 8 in., 2300 lb. More details: Jacking Swivel Caster, Load Rating 2300 lb., Wheel Dia. 8'', Wheel Width 2 In., Wheel Material Rubber, Inside Bolt Hole Spacing 2-1/2 In. x 2-1/2 In., Outside Bolt Hole Spacing 2-1/2 In. x 2-1/2 In., Overall Height 21-7/8 In., Mounting Bolt Dia. 15/32 In., Roller Wheel Bearings, Single Ball Raceway, Plate Size 4-1/4 In. x 6 In., Wheel Color Black, Core Color Black, Core Material Cast Iron, Frame Material Steel, Frame Finish Enamel, Plate Thickness 1/2 In., Features Side Mount, Standards ISO 9001

Manufacturer Aliases

Revvo has several brands around the world that distributors may use as alternate names. Revvo may also be known as the following names:

  • EVVO
  • EVVO Semi
  • Revvo Caster

Part Number Aliases

This part may be known by these alternate part numbers:

  • JA8SUB