Renesas UPD78F0395GC-8EA-A

Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD78F0395GC-8EA-A.

Future Electronics

Datasheet27 pages21 years ago

IHS

CAD Models

Download Renesas UPD78F0395GC-8EA-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-06-15
LTD Date2020-06-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

48KB 1.8V~5.5V 20MHz 88 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Texas InstrumentsMSP430F449IPZ
8-MHz MCU with 60-KB flash, 2-KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430F449IPZR
8-MHz MCU with 60-KB flash, 2-KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430F4794IPZR
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 100-Pin LQFP T/R
78K0R/Lx3 Series 128 kB Flash 7 kB RAM 20 MHz 16-Bit Microcontroller - LQFP-100
8051 CPU Core, DelSig (1, 12-bit @ 192 ksps), Flash 64 Kb, QFP-100, RoHS

Descriptions

Descriptions of Renesas UPD78F0395GC-8EA-A provided by its distributors.

Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
8-BIT SINGLE-CHIP MICROCONTROLLER WITH LCD CONTROLLER/DRIVER Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP100
78K 60K QFP100 85°C RoHSconf
UPD78F0395GC-8EA-A NEC
MCU 8BIT 60KB FLASH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD78F0395GC8EAA