
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66691198 | 1,495 | 1 | 12h | ||||||||
| Rochester Electronics | UPC393C-A | 6,126 | 18h | |||||||||
| Verical | UPC393C-A | 6,126 | 322 | |||||||||
| DigiKey Marketplace | 2156-UPC393C-A-ND | 6,126 | 257 | Bulk | ||||||||
| Win Source | WS-UPC393C-A | 7,615 | 180 | 19h |
Download Renesas UPC393C-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas UPC393C-A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: