Renesas TW2964-LA2-CR128

Renesas 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs
$ 11.962
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas TW2964-LA2-CR128.

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Apr 11, 2014
Verification

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 1.8V/2.5V/3.3V 128-Pin LQFP Tray
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
MicrochipMEC1310-NU
Embedded and Keyboard Controller, 0.5KB, 32 MHz, 0 to 70° C, TQFP-128, RoHS
Texas InstrumentsMSP430F6745IPEUR
IC MCU 16BIT 128KB FLASH 128LQFP / MCU 16-bit MSP430 RISC 128KB Flash 2.5V 128-Pin LQFP T/R
Texas InstrumentsMSP430F67791IPEU
MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP Tray
NXP SemiconductorsMCIMX233CAG4C
MPU, 32BIT, I.MX233, IND, 128LQFP; Core Size: 32bit; Digital IC Case Style: LQFP;

Descriptions

Descriptions of Renesas TW2964-LA2-CR128 provided by its distributors.

Renesas 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs
I2S LQFP-128(14x14) Video Interface ICs ROHS
TW2964-LA2-CR128, 4-CH WD1 (960H)/D1 Compatible Video Decoder
Lead Free RoHS Compliant Active 2012 Video (Function) 3.3V
NTSC,PAL 1V 1V,3.3V QFP 14mm*14mm*1.4mm
IC AUDIO CODEC/VID DECOD 128LQFP
Resolution (Bits):10Bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Tv/Video Case Style:Lqfp; No. Of Pins:128Pins; Adc Sample Rate:-; No. Of Input Channels:4Channels; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Renesas TW2964-LA2-CR128.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW2964-LA2-CR128.
  • TW2964LA2-CR128
  • TW2964LA2CR128