Renesas R7FS7G27H2A01CBG#AC0

640KB 4MB ARM-M4 240MHZ 126 LFBGA-176 Microcontrollers (mcu/mpu/soc) Rohs
$ 18.203
Production

Documents

Download datasheets and manufacturer documentation for Renesas R7FS7G27H2A01CBG#AC0.

Renesas

Datasheet117 pages8 years ago
Datasheet116 pages7 years ago

Upverter

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.40 - Aug 6, 2018
Verification

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F429IGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
MCU 32-bit ARM Cortex M4 RISC 3MB Flash 3.3V 145-Pin TFLGA Tray

Descriptions

Descriptions of Renesas R7FS7G27H2A01CBG#AC0 provided by its distributors.

640KB 4MB ARM-M4 240MHz 126 LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
Synergy S7: 4 MB Flash 640 kB RAM 240 MHz 32-Bit Microcontroller - LFBGA-176
MCU 32-bit ARMCortex M4 RISC 4MB Flash 3.3V 176-Pin LFBGA Tray
Renesas Electronics S7G2, ARM Cortex M4, 176, BGA, 2CAN
Mcu, 32Bit, 240Mhz; Product Range:Synergy Family S7 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:240Mhz; Program Memory Size:4Mb; Ram Memory Size:640Kb; No. Of Pins:176Pins; Mcu Case Style:Bga; Rohs Compliant: Yes |Renesas R7FS7G27H2A01CBG#AC0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M