Renesas R7FS5D97E3A01CFC#AA0

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP176
$ 22.57
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FS5D97E3A01CFC#AA0.

IHS

Datasheet115 pages2 years ago

ODG (Origin Data Global)

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.40 - Oct 31, 2023
Verification

Inventory History

3 month trend:
+19.20%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2016-11-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FS5D97E3A01CFC#AA0 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP176
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 176-Pin LQFP
Synergy S5: 2 MB Flash 640 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-176
Renesas Electronics S5D9, ARM Cortex M4, 176, LQFP, 2CAN
IC MCU 32BIT 2MB FLASH 176LFQFP / ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Mcu, 32Bit, 120Mhz; Product Range:Synergy Family S5 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:120Mhz; Program Memory Size:2Mb; Ram Memory Size:640Kb; No. Of Pins:176Pins; Mcu Case Style:Lqfp; Rohs Compliant: Yes |Renesas R7FS5D97E3A01CFC#AA0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FS5D97E3A01CFCAA0