Renesas R5F61668RN50FPV

H8SX Series 1 MB Flash 56 kB RAM SMT 32-Bit Microcontroller - LQFP-144
$ 30.5
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F61668RN50FPV.

ODG (Origin Data Global)

Datasheet1,506 pages17 years ago

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Sep 24, 2008
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2008-02-20
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

H8SX Series 1 MB Flash 56 kB RAM SMT 32-Bit Microcontroller - LQFP-144
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F746ZGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F429ZGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame

Descriptions

Descriptions of Renesas R5F61668RN50FPV provided by its distributors.

H8SX Series 1 MB Flash 56 kB RAM SMT 32-Bit Microcontroller - LQFP-144
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP144
MCU 32-bit H8SX CISC 1MB Flash 3.3V 144-Pin LFQFP
MCU, 32BIT, 50MHZ; Product Range: H8SX/1600 Series Microcontrollers; Architecture: H8SX; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 1MB; RAM Memory Size: 56KB; No. of Pins: ; Available until stocks are exhausted
MCU, 32BIT, 50MHZ, LQFP-144; Product Range:H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers; Device Core:H8SX; Data Bus Width:32 bit; Operating Frequency Max:50MHz; Program Memory Size:1MB; No. of Pins:144Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M