What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R5F571MLHDFC#30

Microcontroller, 32-Bit, FLASH, RXV2 CPU, 240MHz, CMOS, PQFP176
$ 16.15
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F571MLHDFC#30.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 -
Verification

Inventory History

3 month trend:
+150%

Alternate Parts

Price @ 1000
$ 16.15
$ 17.607
$ 17.607
Stock
45,564
84,286
84,286
Authorized Distributors
3
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
176
176
176
Core Architecture
RXv2
RXv2
RXv2
Data Bus Width
32 b
-
-
Max Frequency
24 MHz
240 MHz
240 MHz
Number of I/Os
20
17
17
Interface
CAN, I2C, QSPI, SCI, SPI, SSI
CAN, Ethernet, I2C, QSPI, SPI, SSI, UART, USB
CAN, Ethernet, I2C, QSPI, SPI, SSI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 MB
4 MB
4 MB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR
POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2017-12-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R5F571MLHDFC#30 provided by its distributors.

Microcontroller, 32-Bit, FLASH, RXV2 CPU, 240MHz, CMOS, PQFP176
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment
MCU 32-bit RX CISC 4MB Flash 3.3V 176-Pin LFQFP Tray
32BIT MCU RX71M 4M 512K LFQFP176 SECURIT
IC MCU 32BIT 4MB FLASH 176LFQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F571MLHDFC30