Renesas R5F564MLCDFB#V1

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F564MLCDFB#V1.

CAD Models

Download Renesas R5F564MLCDFB#V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.478
$ 15.478
Stock
44,047
87,135
87,135
Authorized Distributors
1
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Core Architecture
RX
RXv2
RXv2
Data Bus Width
-
32 b
32 b
Max Frequency
24 MHz
120 MHz
120 MHz
Number of I/Os
111
18
18
Interface
CAN, EBI/EMI, Ethernet, I2C, LIN, MMC, SCI, SD, SPI, UART, USART, USB
CAN, I2C, QSPI, RSPIa, SSI
CAN, I2C, QSPI, RSPIa, SSI
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 MB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, LVD, POR, PWM, WDT
LVD, POR
LVD, POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-07-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
Renesas RX71M RXv2 CPU Core MCU with 4 MB Code flash memory 144 Pin LFQFP
Renesas RX71M RXv2 CPU Core MCU with 3 MB Code flash memory 144 Pin LFQFP
NXP SemiconductorsSPC5516EBMLQ66
NXP 32-bit MCU, Power Arch core, 1MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5517SBMLQ66
NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5516GBMLQ66
MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 144-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F564MLCDFB#V1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
MCU 32-bit RX RISC 4MB Flash 3.3V 144-Pin LFQFP Tray
Microcontroller, Renesas, 32-bit, 100 MHz, LQFP package
MCU, 32BIT, 120MHZ, LFQFP-144; Product Range:RX Family, RX600 Series, RX64M Group Microcontrollers; Architecture:-; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:4096KB; RAM Memory Size:512KB; No. of Pins:144Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F564MLCDFBV1