Renesas R5F56318DDFB#V0

Microcontroller, 32-Bit, FLASH, RX631 CPU, 100MHz, CMOS, PQFP144
$ 11.429
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F56318DDFB#V0.

Integrated Device Technology

Datasheet210 pages12 years ago

Upverter

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.80 - May 13, 2014
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-05-19
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Microcontroller, 32-Bit, FLASH, RX631 CPU, 100MHz, CMOS, PQFP144
32-bit Microcontrollers - MCU RX621 512K/96K QFP144 2.7-3.6V
NXP SemiconductorsMK10DN512VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-LQFP
100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60DN512ZVLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-LQFP

Descriptions

Descriptions of Renesas R5F56318DDFB#V0 provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX631 CPU, 100MHz, CMOS, PQFP144
RX631 Series 512 KB Flash 32 KB RAM 100 MHz SMT 32-Bit Microcontroller-LQFP-144
32-bit Microcontrollers - MCU 32BIT MCU RX631 512K/128K QFP144
MCU 32-Bit RX631 RX CISC 512KB Flash 3.3V 144-Pin LFQFP Tray
IC MCU 32BIT 512KB FLASH 144LQFP / RX series Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
MCU, 32BIT, 100MHZ, LFQFP-144; Product Range:RX Family RX600 Series RX631 Group Microcontrollers; Device Core:-; Data Bus Width:32 bit; Operating Frequency Max:100MHz; Program Memory Size:512KB; No. of Pins:144Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F56318DDFB(#V0)
  • R5F56318DDFBV0