Renesas R5F562N8BDBG

Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F562N8BDBG.

IHS

Datasheet150 pages11 years ago

Newark

element14 APAC

CAD Models

Download Renesas R5F562N8BDBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-11
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
LTB Date2012-06-15
LTD Date2012-12-31

Descriptions

Descriptions of Renesas R5F562N8BDBG provided by its distributors.

Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA176
MCU, 32BIT, RX, 100MHZ, LFBGA-176; Product Range: -; Architecture: RX; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of Pins: 176Pins; MCU Case Style: LFBGA; No. of I/O's: 126I/O's;
MCU, 32BIT, RX62N, 176BGA; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:126; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital IC Case Style:LFBGA; No. of Pins:176; Program Memory Size:512KB; RAM Memory ;RoHS Compliant: Yes
MCU, 32BIT, RX62N, 176BGA; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:126; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:LFBGA; No. of Pins:176; Program Memory Size:512KB; RAM Memory Size:96KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:20; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M