Renesas R5F3650MNFB#U0

MICROCONTROLLER Microcontroller, 16-Bit, FLASH, M16C CPU, 32MHz, CMOS, PQFP100
$ 17.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F3650MNFB#U0.

IHS

Datasheet115 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F3650MNFB#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.925
$ 20.11
Stock
61,502
114,591
Authorized Distributors
3
4
Case/Package
QFP
LFQFP
Number of Pins
100
100
Core Architecture
M16C
M16C/60
Data Bus Width
16 b
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
85
Interface
I2C, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
528 kB
512 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2011-02-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-15
LTD Date2015-12-15

Related Parts

MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray
MCU 16-bit M16C/60 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP Tray
IC MCU 16BIT 128KB FLASH 100LQFP / MCU 16-bit RL78 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
NXP SemiconductorsS9S12HY48J0CLL
16-bit MCU, S12 core, 48KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12HA48J0CLL
16-bit MCU, S12 core, 48KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
MCU 16-Bit MB96630 F2MC-16FX CISC 160.5KB Flash 3.3V/5V 80-Pin LQFP

Descriptions

Descriptions of Renesas R5F3650MNFB#U0 provided by its distributors.

MICROCONTROLLER Microcontroller, 16-Bit, FLASH, M16C CPU, 32MHz, CMOS, PQFP100
MCU 16-bit M16C CISC 528KB Flash 3.3V/5V 100-Pin LQFP Tray
IC,MICROCONTROLLER,16-BIT,M16C CPU,CMOS,QFP,100PIN,PLASTIC
ICMICROCONTROLLER16-BITM16C CPUCMOSQFP100PINPLASTIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F3650MNFBU0