Renesas R5F363AMDFB#V2

MCU 16-Bit M16C/63 M16C/60 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP Tray
$ 65.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F363AMDFB#V2.

Integrated Device Technology

Datasheet119 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 65.17
$ 18.92
Stock
28,906
83,571
Authorized Distributors
3
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
M16C
M16C/60
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
85
Interface
I2C, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
528 kB
512 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-11-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F363AMDFB#V2 provided by its distributors.

MCU 16-Bit M16C/63 M16C/60 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, M16C CPU, 20MHz, CMOS, PQFP100
IC MCU 16BIT 512KB FLASH 100LQFP
16-bit Microcomputers (Non Promotion)
R5F363AMDFB#V2 - MCU 16BIT M16C/
1.8V~5.5V 20MHz 31KB FLASH 528KB DMA,LVD,POR,PWM,WDT 85 2.7V 5.5V 20MHz EBI,EMI,I2C,SIO,UART,USART 8 x 8 A/D 26x10b;D/A 2x8b 16bit M16C/60 QFP 14mm*14mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M