Renesas R5F21266SNFP#V2

Single-chip 16-BIT Cmos Mcu Microcontroller, 16-BIT, Flash, 20MHZ, Cmos, PQFP32
$ 6.019
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F21266SNFP#V2.

Integrated Device Technology

Datasheet75 pages17 years ago

Upverter

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.10 - Sep 26, 2008
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2010-03-25
Lifecycle StatusNRND (Last Updated: 2 years ago)
LTB Date2025-12-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 years ago)

Related Parts

MCU 16-bit CISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R
MCU 16-bit CISC 24KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray
MCU 16-bit CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F21266SNFP#V2 provided by its distributors.

SINGLE-CHIP 16-BIT CMOS MCU Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP32
MCU 16-bit CISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray
16-bit Microcontrollers - MCU R8C26 32+2KB 2.2/5.5V -20TO+85C 32LQFP
Microcontroller Mcu, 16 Bit, R8C, 20Mhz, Lqfp-32; Product Range:r8C/tiny Microcontrollers; Architecture:r8C; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:32Kb; Ram Memory Size:1.5Kb; No. Of Pins:32Pins; Mcu Case Style:lqfprohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F21266SNFPV2