
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | R5F10RLAAFB#10 | 950 | 1 | Tray | 17h | |||||||
| DigiKey | 559-R5F10RLAAFB#10-ND | 950 | 1 | Tray | ||||||||
| TME | R5F10RLAAFB1-REN-0 | 12,404 | 1280 | 16h | ||||||||
| Flip Electronics | R5F10RLAAFB#10 | 1,280 | 1d | |||||||||
| Avnet | R5F10RLAAFB#10 | 0 | 1280 | 2d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 2.22 - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R5F10RLAAFB#10 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: