Renesas R5F1037AANA#25

16KB 1.8V~5.5V RL78 1.5KB 24MHZ 22 HWQFN-24(4X4) Microcontrollers (mcu/mpu/soc) Rohs
$ 0.757
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F1037AANA#25.

Renesas

Datasheet114 pages1 year ago
Datasheet113 pages6 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.40 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.757
$ 0.87
$ 0.87
Stock
81,747
396,669
396,669
Authorized Distributors
1
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
24 MHz
20 MHz
20 MHz
Number of I/Os
1
1
1
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
16 kB
16 kB
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2020-01-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F1037AANA#25 provided by its distributors.

16KB 1.8V~5.5V RL78 1.5KB 24MHz 22 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PQCC24
IC MCU 16BIT 16KB FLASH 24HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M