Renesas R5F1036AASP#X0

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1036AASP#X0.

CAD Models

Download Renesas R5F1036AASP#X0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
$ 6.01
Stock
96,034
91,073
91,073
Authorized Distributors
0
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
-
-
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
18
18
18
Interface
I2C, UART, USART
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-12-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78/G12 Series 1.5 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
MCU 16-Bit RL78/G12 RL78 CISC 16KB Flash 2.5V/3.3V/5V 20-Pin LSSOP T/R
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs

Descriptions

Descriptions of Renesas R5F1036AASP#X0 provided by its distributors.

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
MCU 16-bit CISC 16KB Flash 2.5V/3.3V/5V 20-Pin LSSOP T/R
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20
IC MCU 16BIT 16KB FLASH 20LSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M