Renesas R5F1026AGSP#X0

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1026AGSP#X0.

Renesas

Datasheet114 pages1 year ago
Datasheet110 pages12 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas R5F1026AGSP#X0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.791
Stock
41,444
54,998
54,998
Authorized Distributors
0
4
4
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
16 b
16 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
18
1
1
Interface
I2C, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, POR, PWM, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-12-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78/G12 Series 1.5 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
RL78 Series 16 Bit 24 MHz 1.5 kB RAM 16 kB Flash 18 I/O Microcontroller - SSOP20

Descriptions

Descriptions of Renesas R5F1026AGSP#X0 provided by its distributors.

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Microcontroller, 16-Bit, 24MHz, CMOS, PDSO20
IC MCU 16BIT 16KB FLASH 20LSSOP
16-Bit 16KB Flash RL78 Microcontroller

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M