Renesas R5F101GLDFB#V0

MCU 16-bit RL78 CISC 512KB Flash 2.5V/3.3V/5V 48-Pin LFQFP Tray
$ 4.242
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F101GLDFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas R5F101GLDFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.242
$ 3.93
Stock
69,003
61,962
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
RL78
RL78
Data Bus Width
-
16 b
Max Frequency
20 MHz
32 MHz
Number of I/Os
3
3
Interface
LIN
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
-
512 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F101GLDFB#V0 provided by its distributors.

MCU 16-bit RL78 CISC 512KB Flash 2.5V/3.3V/5V 48-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
32KB FLASH 512KB 40 2.7V 5.5V 32MHz CSI,I2C,UART 16bit RL78 QFP 7mm*7mm*1.4mm
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M