Renesas R5F100LFAFA#V0

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100LFAFA#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas R5F100LFAFA#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.772
Stock
69,576
20
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
RL78
RL78
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
96 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
RL78/G14 Series 32 MHz 12 kB RAM 96 kB Flash 16 Bit Microcontroller-LQFP-64
RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 48 I/O Microcontroller - LQFP-64

Descriptions

Descriptions of Renesas R5F100LFAFA#V0 provided by its distributors.

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP64
MCU 16-bit RL78 RL78 CISC 96KB Flash 3.3V/5V 64-Pin LQFP Tray
Low Power, High Function Microcontrollers for General Purpose Applications
IC MCU 16BIT 96KB FLASH 64LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M