Renesas R5F100FDGFP#V0

MCU 16-bit RL78 RL78 CISC 48KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
$ 2.016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100FDGFP#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet221 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas R5F100FDGFP#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.016
$ 3.93
Stock
12,190
249,048
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
RL78
RL78
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
-
48 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100FDGFP#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 48KB Flash 1.8V/2.5V/3.3V/5V 44-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP44
Low Power, High Function Microcontrollers for General Purpose Applications
IC MCU 16BIT 48KB FLASH 44LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M