Renesas R5F100BEANA#U0

RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 22 I/O Microcontroller - WQFN-32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100BEANA#U0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet221 pages6 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Renesas R5F100BEANA#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.34
Stock
120,592
62,573
62,573
Authorized Distributors
1
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
32
32
32
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
LIN
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-15
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas RL78 core MCU with 32 KB Code flash memory 32 Pin QFN
RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 22 I/O Microcontroller - WQFN-32
RL78/G14 Series 64 KB Flash 5.5 KB RAM 32 MHz 16-bit Microcontroller - LQFP-32

Descriptions

Descriptions of Renesas R5F100BEANA#U0 provided by its distributors.

RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 22 I/O Microcontroller - WQFN-32
MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 32-Pin HWQFN EP Tray
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ, HWQFN-32; Product Range:RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers; Device Core:-; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:64KB; No. of Pins:32Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100BEANAU0