Renesas R5F1006EASP#30

MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP T/R/Tray
$ 1.265
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F1006EASP#30.

Renesas

Datasheet221 pages1 year ago
Datasheet221 pages6 years ago

IHS

Integrated Device Technology

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
+69.78%

Alternate Parts

Price @ 1000
$ 1.265
$ 4.913
Stock
109,099
81,645
Authorized Distributors
5
4
Case/Package
LSSOP
LSSOP
Number of Pins
20
20
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
2
2
Interface
I2C, SPI, UART
I2C, SCI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
-
64 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-10-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F1006EASP#30 provided by its distributors.

MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP T/R/Tray
IC MCU 16BIT 64KB FLASH 20LSSOP / RL78 series Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 20-LSSOP
MCU, 16BIT, 32MHZ, LSSOP-20; Available until stocks are exhausted
Mcu, 16Bit, 32Mhz, Lssop-20 Rohs Compliant: Yes |Renesas R5F1006EASP#30
Low Power, High Function Microcontrollers for General Purpose Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M