| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | R1EX25004ATA00I#S0 | 3,000 | 3K | 6h | ||||||||
| DigiKey | 559-R1EX25004ATA00I#S0CT-ND | 3,000 | Cut Tape | |||||||||
| Microchip USA | R1EX25004ATA00I#S0 | 284 | 3K | Tray | 3d | |||||||
| Component Stockers USA | R1EX25004ATA00I#S0 | 6,182 | >1wk | |||||||||
| Worldway Electronics | R1EX25004ATA00I#S0 | 18,819 | 7 | Tape & Reel | 1d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 2.00 - Nov 12, 2013 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R1EX25004ATA00I#S0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R1EX25004ATA00I#S0.