Renesas PS2861B-1Y-F3-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
$ 0.664
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2861B-1Y-F3-A.

Renesas

Datasheet15 pages3 years ago
Datasheet15 pages6 years ago
Datasheet15 pages7 years ago

Integrated Device Technology

Upverter

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Apr 24, 2024
Verification

Inventory History

3 month trend:
-1.57%

Alternate Parts

Price @ 1000
$ 0.664
$ 1.396
Stock
215,318
97,896
Authorized Distributors
6
2
Case/Package
SSOP
SOP
Number of Pins
4
4
Number of Channels
1
-
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
10 %
10 %
Rise Time
-
4 µs
Fall Time
-
5 µs
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2009-01-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas PS2861B-1Y-F3-A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
4-PIN SSOP DC Input, Single Photocoupler Operating Ambient Temperature 110°C
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISO 3.75KV 1CH TRANS 4-SOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M