Renesas M30620SPGP#U5C

Single-chip 16-BIT Cmos Microcomputer Microcontroller, 16-BIT, 24MHZ, Cmos, PQFP100
$ 13.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas M30620SPGP#U5C.

Integrated Device Technology

Datasheet103 pages20 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas M30620SPGP#U5C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
78K0R/Lx3 Series 128 kB Flash 7 kB RAM 20 MHz 16-Bit Microcontroller - LQFP-100
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion)
Texas InstrumentsLM3S2412-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1512-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1620-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Renesas M30620SPGP#U5C provided by its distributors.

SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER Microcontroller, 16-Bit, 24MHz, CMOS, PQFP100
MCU 16-bit M16C/60 CISC ROMLess 3.3V/5V Automotive 100-Pin LFQFP Tray
IC, SM 16-BIT MCU ROMLESSIC, SM 16-BIT MCU ROMLESS; Timers, No. of:11; Bits, No. of:16; Frequency, clock:24MHz; Memory size, RAM:10KB; Memory size:0; Temp, op. min:-20(degree C); Temp, op. max:85(degree C); I/O lines, No. of:50;
16BIT MCU ROMLESS, SMD, LQFP100; Series:M30620; Memory size, RAM:10KB; I/O lines, No. of:50; ADC inputs, No. of:26; Timers, No. of:11; Frequency, clock:24MHz; Interface type:I2C, UART; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-20°C to +85°C; Temp, op. max:85°C; Temp, op. min:-20°C; Base number:30620; Bits, No. of:16; Interrupts, external No. of:8; Memory size:0; Memory type:SRAM; Microprocessor/controller features:16 multifunctional timer, UART/ clock synchronous-serial interface, Clock synchronization type serial interface, 10 A/D Converters, 8 D/A converters, DMAC, CRC calculation circuit, Surveillance timer, the clock shocks circuit, a clock shocks circuit, internal oscillator, PLL frequency synthesizers shocks stop testing functional, Voltage detection circuit; Packaging type:Peel Pack; Pins, No. of:100; Serial Comms:3xUART, IEBus, I²C, SSU; Voltage, Vcc:3V; Voltage, supply max:5.5V; Voltage, supply min:3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • M30620SPGP U5C
  • M30620SPGP#U5C.
  • M30620SPGPU5C